Part Details for 74301-4007 by Molex
Overview of 74301-4007 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for 74301-4007
74301-4007 CAD Models
74301-4007 Part Data Attributes
|
74301-4007
Molex
Buy Now
Datasheet
|
Compare Parts:
74301-4007
Molex
Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 74301-4007
This table gives cross-reference parts and alternative options found for 74301-4007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74301-4007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63743-A005LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 74301-4007 vs 63743-A005LF |
73809-0012 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight | Molex | 74301-4007 vs 73809-0012 |
63743-2002LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 74301-4007 vs 63743-2002LF |
63743-2004 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 74301-4007 vs 63743-2004 |
63743-3005 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 74301-4007 vs 63743-3005 |
63743-A006 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 74301-4007 vs 63743-A006 |
84965-202004 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 74301-4007 vs 84965-202004 |
63743-3004LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 74301-4007 vs 63743-3004LF |
63743-5009LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 74301-4007 vs 63743-5009LF |
63743-2011 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 74301-4007 vs 63743-2011 |