Part Details for 7431 30,0 - 100,0 NCM by Wera
Overview of 7431 30,0 - 100,0 NCM by Wera
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7431 30,0 - 100,0 NCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4388
|
Newark | Torque Screwdriver, Adj, 30 To 100N-Cm, Torque Range Ft-Lb:-, Torque Range N-M:30N-Cm To 100N-Cm, Drive Size - Metric:6.35Mm, Drive Size - Imperial:0.25", Overall Length:142Mm, Product Range:- Rohs Compliant: Na |Wera 7431 30,0 - 100,0 NCM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$104.0400 / $106.1600 | Buy Now |