Part Details for 7431-BCE-S-001-000 by TE Connectivity
Overview of 7431-BCE-S-001-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7431-BCE-S-001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS7431-BCE-S-001-000
|
Heilind Electronics | 1KPA ASYMMETRIC DIFF. SENSOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS7431-BCE-S-001-000
|
Interstate Connecting Components | 1KPA ASYMMETRIC DIFF. SENSOR | 0 |
|
Buy Now |
Part Details for 7431-BCE-S-001-000
7431-BCE-S-001-000 CAD Models
7431-BCE-S-001-000 Part Data Attributes:
|
7431-BCE-S-001-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7431-BCE-S-001-000
TE Connectivity
Piezoresistive Sensor, 0.2755Psi Max, 1.%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 0.2755 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3 V |