Part Details for 7431-BCE-T-002-000 by TE Connectivity
Overview of 7431-BCE-T-002-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7431-BCE-T-002-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7431-BCE-T-002-000
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.07psi to 0.29psi Asymmetric Differential 16-Pin SOIC T/R - Bulk (Alt: 7431-BCE-T-002-000) Min Qty: 1050 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7431-BCE-T-002-000
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.07psi to 0.29psi Asymmetric Differential 16-Pin SOIC T/R - Bulk (Alt: 7431-BCE-T-002-000) Min Qty: 1050 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7431-BCET002000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |