Part Details for 7431E0225S01LF by Amphenol Corporation
Overview of 7431E0225S01LF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7431E0225S01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7431E0225S01LF
|
Avnet Americas | Memory Card Connector, Smart Card, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts - Trays (Alt: 7431E0225S01LF) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.9195 / $3.6113 | Buy Now |
DISTI #
649-7431E0225S01LF
|
Mouser Electronics | Memory Card Connectors SMART CARD E02 CONNECTOR RoHS: Compliant | 1390 |
|
$3.1900 / $5.6700 | Buy Now |
DISTI #
7431E0225S01LF
|
TTI | Memory Card Connectors SMART CARD E02 CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 60 Container: Tray | Americas - 0 |
|
$3.0700 / $3.2000 | Buy Now |
DISTI #
7431E0225S01LF
|
Avnet Americas | Memory Card Connector, Smart Card, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts - Trays (Alt: 7431E0225S01LF) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.9195 / $3.6113 | Buy Now |
DISTI #
7431E0225S01LF
|
Avnet Abacus | Memory Card Connector, Smart Card, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts (Alt: 7431E0225S01LF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | Abacus - 120 |
|
Buy Now | |
DISTI #
7431E0225S01LF
|
Avnet Asia | Memory Card Connector, Smart Card, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts (Alt: 7431E0225S01LF) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks, 0 Days | 0 |
|
$2.3235 / $2.6180 | Buy Now |
|
New Advantage Corporation | Conn Smart Card M 8 POS 2.54mm Solder RA Thru-Hole Tray 1A/Contact RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 120 |
|
$4.4500 / $4.7800 | Buy Now |