Part Details for 7431E0525S01LF by Amphenol FCi
Overview of 7431E0525S01LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 7431E0525S01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73459101
|
RS | 7431E0525S01LF-SMART CARD CNR E05 LF | Amphenol FCI (Amphenol CS) 7431E0525S01LF Min Qty: 480 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4000 | RFQ |
DISTI #
BRG7431E0525S01LF
|
Heilind Electronics | 7431E0525S01LF-SMART CARD SMART CARD | Americas - 0 in Stock |
|
$3.8052 / $3.8676 | Buy Now |
DISTI #
61213256
|
Verical | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, TMT Lead Free RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 66 |
|
$4.8400 | Buy Now |
DISTI #
BRG7431E0525S01LF
|
Interstate Connecting Components | 7431E0525S01LF-SMART CARD SMART CARD | 0 |
|
$3.8052 / $3.8676 | Buy Now |
Part Details for 7431E0525S01LF
7431E0525S01LF CAD Models
7431E0525S01LF Part Data Attributes:
|
7431E0525S01LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
7431E0525S01LF
Amphenol FCi
PCB Connector, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |