There are no models available for this part yet.
Overview of 7432E0525S01LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7432E0525S01LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, TMT Lead Free. |
Price & Stock for 7432E0525S01LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73459102
|
RS | 7432E0525S01LF-SMART CARD CNR E05 LEADF | Amphenol FCI (Amphenol CS) 7432E0525S01LF Min Qty: 480 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4000 | RFQ | |
DISTI #
BRG7432E0525S01LF
|
Heilind Electronics | 7432E0525S01LF-SMART CARD CNR | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG7432E0525S01LF
|
Interstate Connecting Components | 7432E0525S01LF-SMART CARD CNR | 0 |
|
Buy Now |
CAD Models for 7432E0525S01LF by Amphenol FCi
Part Data Attributes for 7432E0525S01LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
PCB CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Option
|
GENERAL PURPOSE
|