Part Details for 7434L0435S01LF by Amphenol Corporation
Overview of 7434L0435S01LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7434L0435S01LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 16Pins, 9mm Height, Normal Open, Outdoor. |
Price & Stock for 7434L0435S01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7434L0435S01LF
|
Avnet Abacus | Conn Smart Card M 16 POS 2.54mm Solder RA Thru-Hole Tray 1A/Contact (Alt: 7434L0435S01LF) RoHS: Compliant Min Qty: 340 Package Multiple: 340 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |