There are no models available for this part yet.
Overview of 74362-002CA by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74362-102CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), SMT I.L., 3.3V, 0mm s/o, Left Push Rod Eject | |
74362-000CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, 3.3V, 0mm s/o, Right Push Rod Eject | |
ISL60002CAH333Z-TK | Renesas Electronics Corporation | Precision Low Power FGA™ Voltage References |
Price & Stock for 74362-002CA by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74362-002CA
|
Avnet Abacus | Conn PCMCIA HDR 68 POS Solder RA SMD Tray 0.5A/Contact (Alt: 74362-002CA) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |