Part Details for 74388-001 by Amphenol FCi
Overview of 74388-001 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74388-101 | Amphenol Communications Solutions | 400 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array | |
74388-201LF | Amphenol Communications Solutions | 400 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
74388-201 | Amphenol Communications Solutions | 400 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 74388-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Header Connector, PCB Mount, Plug, 400 Contacts, Socket, 0.05 Pitch, Surface Mount Terminal, Locking Mechanism | 24 |
|
$13.6500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 400 Contacts, Socket, 0.05 Pitch, Surface Mount Terminal, Locking Mechanism | 3 |
|
$13.6500 | Buy Now |
Part Details for 74388-001
74388-001 CAD Models
74388-001 Part Data Attributes
|
74388-001
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
74388-001
Amphenol FCi
Board Stacking Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking Mech, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.683 inch | |
Body Depth | 0.232 inch | |
Body Length | 2.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 23 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.45 A | |
Reference Standard | CSA,CUL,UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 74388-001
This table gives cross-reference parts and alternative options found for 74388-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74388-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74388-001LF | 400 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 74388-001 vs 74388-001LF |
74388-101LF | 400 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 74388-001 vs 74388-101LF |
74388-001LF | Board Stacking Connector, 400 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 74388-001 vs 74388-001LF |
74388-101 | 400 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | 74388-001 vs 74388-101 |
74388-001 | 400 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | 74388-001 vs 74388-001 |
74388-101 | Board Stacking Connector, 400 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol FCi | 74388-001 vs 74388-101 |