Part Details for 74390-001 by Amphenol Communications Solutions
Overview of 74390-001 by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74390-001LF | Amphenol Communications Solutions | 400 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
74390-101 | Amphenol Communications Solutions | 400 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array | |
74390-091LF | Amphenol Communications Solutions | MEG-Array® , Mezzanine Connectors, 400 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free. |
Price & Stock for 74390-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32B5661
|
Newark | Header Connector, pcb Mount, plug,400 Contacts, skt,0.05 Pitch, surface Mount Terminal, locking Mech |Amphenol Communications Solutions 74390-001 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74390-001-ND
|
DigiKey | CONN ARRAY RCPT 400POS SMD GOLD Min Qty: 200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$15.0130 | Buy Now |
Part Details for 74390-001
74390-001 CAD Models
74390-001 Part Data Attributes
|
74390-001
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
74390-001
Amphenol Communications Solutions
400 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 400 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.683 inch | |
Body Depth | 0.311 inch | |
Body Length | 2.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.45 A | |
Reference Standard | CSA,CUL,UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 74390-001
This table gives cross-reference parts and alternative options found for 74390-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74390-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74390-001LF | 400 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 74390-001 vs 74390-001LF |