Part Details for 74390401 by Spelsberg els UK Ltd
Overview of 74390401 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74390401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AKI-4-GH
|
TME | Enclosure: junction box, X: 300mm, Y: 600mm, Z: 209mm, polycarbonate Min Qty: 1 | 1 |
|
$269.9700 / $323.9500 | Buy Now |