Part Details for 743C043105JP by CTS Corporation
Overview of 743C043105JP by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 743C043105JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
743C043105JP
|
Avnet Abacus | Resistor, Array, 1 M Ohm, � 5%, 200 mW, 2 Resistors, Isolated, 1008 [2520 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: 743C043105JP) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 743C043105JP
743C043105JP CAD Models
743C043105JP Part Data Attributes
|
743C043105JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
743C043105JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 1000000ohm, 100V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0810, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | CTS | |
Construction | Chip | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2.54 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0810 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |