Part Details for 744-303/000-007 by WAGO Innovative Connections
Results Overview of 744-303/000-007 by WAGO Innovative Connections
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
744-303/000-007 Information
744-303/000-007 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 744-303/000-007
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Terminals & Terminal Blocks | 5680 |
|
RFQ |
US Tariff Estimator: 744-303/000-007 by WAGO Innovative Connections
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 744-303/000-007
744-303/000-007 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
744-303/000-007 Part Data Attributes
|
|
744-303/000-007
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
744-303/000-007
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Polyamide66 | |
| Fastening Method | Push-In | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 3 | |
| Rated Current | 6 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Csa;En;Iec;Ul | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 1.5 Mm2 | |
| Wire Gauge | 16 Awg |