Part Details for 744040240047 by Wurth Elektronik
Results Overview of 744040240047 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
744040240047 Information
744040240047 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 744040240047
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75X1091
|
Newark | Inductor, Semi-Shielded, 0.47Uh, 20%, 2.6A, Inductance:470Nh, Rms Current (Irms):2.6A, Inductor Construction:Semishielded, Saturation Current (Isat):5.2A, Product Range:We-Lqs Series, Dc Resistance Max:32Mohm, Product Length:2.5Mm Rohs Compliant: Yes |Wurth Elektronik 744040240047 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6250 / $1.2000 | Buy Now |
|
DISTI #
732-5417-1-ND
|
DigiKey | FIXED IND 470NH 2.6A 32 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
762 In Stock |
|
$0.5913 / $1.1600 | Buy Now |
|
DISTI #
710-744040240047
|
Mouser Electronics | Power Inductors - SMD WE-LQS 470nH 2.6A DCR=32mOhms AECQ200 RoHS: Compliant | 0 |
|
$0.6570 | Order Now |
|
|
Bristol Electronics | Min Qty: 3 | 1738 |
|
$0.4612 / $1.7737 | Buy Now |
|
|
Quest Components | 1390 |
|
$0.5913 / $2.3650 | Buy Now | |
|
|
Quest Components | 1390 |
|
$0.7764 / $2.0704 | Buy Now |
US Tariff Estimator: 744040240047 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 744040240047
744040240047 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
744040240047 Part Data Attributes
|
|
744040240047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744040240047
Wurth Elektronik
WE-LQS SMD Semi-Shielded Power Inductor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1008 | |
| Construction | Rectangular | |
| DC Resistance | 0.032 Ω | |
| Inductance-Nom (L) | 0.47 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.2 Mm | |
| Package Length | 2.5 Mm | |
| Package Style | Smt | |
| Package Width | 2 Mm | |
| Packing Method | Tr, Embossed Plastic, 13 Inch | |
| Rated Current-Max | 2.6 A | |
| Reference Standard | Aec-Q200 | |
| Self Resonance Frequency | 231 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 1 Mhz | |
| Tolerance | 20% |
744040240047 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and whitepapers. It's essential to follow these guidelines to ensure proper assembly and thermal management.
-
The 744040240047 has a high power rating, so proper thermal management is crucial. Ensure good airflow, use thermal vias, and consider heat sinks or thermal pads to keep the component within its operating temperature range.
-
The maximum operating temperature range for the 744040240047 is typically specified as -40°C to +125°C. However, it's essential to check the specific datasheet and application notes for the exact temperature range and any derating requirements.
-
The 744040240047 is designed to meet certain vibration and shock standards, but it's essential to check the specific datasheet and application notes for the component's vibration and shock tolerance. Additional mechanical support or mounting may be required in extreme environments.
-
Follow the recommended soldering profile and assembly guidelines provided by Wurth Elektronik. Ensure proper cleaning and handling of the component, and use a soldering iron with a suitable temperature range and tip size.