Part Details for 74404063330 by Wurth Elektronik
Overview of 74404063330 by Wurth Elektronik
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 74404063330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1151
|
Newark | Inductor, Semi-Shielded, 33Uh, 20%, 1.22A, Inductance:33Μh, Rms Current (Irms):1.22A, Inductor Construction:Semishielded, Saturation Current (Isat):1.5A, Product Range:We-Lqs Series, Dc Resistance Max:0.185Ohm, Product Length:6Mm Rohs Compliant: Yes |Wurth Elektronik 74404063330 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1126 |
|
$1.1200 / $1.3300 | Buy Now |
DISTI #
732-5537-1-ND
|
DigiKey | FIXED IND 33UH 1.22A 185MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9354 In Stock |
|
$0.7400 / $1.2000 | Buy Now |
DISTI #
710-74404063330
|
Mouser Electronics | Power Inductors - SMD WE-LQS 33uH 1.22A DCR=185mOhms AEC-Q200 RoHS: Compliant | 2644 |
|
$0.7390 / $1.1800 | Buy Now |
DISTI #
73D1407
|
Bürklin Elektronik | Power choke, SMD 6028, 33 µH, 1.22 A, 74404063330 Min Qty: 1 | 50 |
|
$0.7446 / $1.1008 | Buy Now |
DISTI #
2431525
|
element14 Asia-Pacific | INDUCTOR, 33UH, 20%, 1.22A, SEMI-SHLD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1126 |
|
$0.7368 / $1.2489 | Buy Now |
DISTI #
2431525RL
|
element14 Asia-Pacific | INDUCTOR, 33UH, 20%, 1.22A, SEMI-SHLD RoHS: Compliant Min Qty: 50 Container: Reel | 1126 |
|
$0.7368 / $1.1380 | Buy Now |
DISTI #
2431525
|
Farnell | INDUCTOR, 33UH, 20%, 1.22A, SEMI-SHLD RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 1126 |
|
$0.7121 / $1.1668 | Buy Now |
DISTI #
2431525RL
|
Farnell | INDUCTOR, 33UH, 20%, 1.22A, SEMI-SHLD RoHS: Compliant Min Qty: 50 Lead time: 18 Weeks, 0 Days Container: Reel | 1126 |
|
$0.7121 / $1.0751 | Buy Now |
Part Details for 74404063330
74404063330 CAD Models
74404063330 Part Data Attributes:
|
74404063330
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404063330
Wurth Elektronik
WE-LQS SMD Semi-Shielded Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.185 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.22 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for 74404063330
This table gives cross-reference parts and alternative options found for 74404063330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74404063330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWVS00606028330M00 | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | Pulse Electronics Corporation | 74404063330 vs AWVS00606028330M00 |
SWPA6028S330MT | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2424 | Sunlord | 74404063330 vs SWPA6028S330MT |