Part Details for 744042150 by Wurth Elektronik
Results Overview of 744042150 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
744042150 Information
744042150 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 744042150
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88T6996
|
Newark | Inductor, Shielded, 15Uh, 750Ma, Smd, Inductance:15Μh, Rms Current (Irms):1.03A, Inductor Construction:Shielded, Saturation Current (Isat):750Ma, Product Range:We-Tpc Series, Inductor Case/Package:-, Dc Resistance Max:0.22Ohm Rohs Compliant: Yes |Wurth Elektronik 744042150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2368 |
|
$1.2300 / $1.7100 | Buy Now |
|
DISTI #
732-3655-1-ND
|
DigiKey | FIXED IND 15UH 1.03A 220MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3662 In Stock |
|
$0.6615 / $1.5300 | Buy Now |
|
DISTI #
710-744042150
|
Mouser Electronics | Power Inductors - SMD WE-TPC 4818 15uH 1.03A .175Ohm RoHS: Compliant | 2733 |
|
$0.5760 / $1.5200 | Buy Now |
|
|
Bristol Electronics | 332 |
|
RFQ | ||
|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 30%, 1 ELEMENT, MANGANESE-ZINC-CORE, SMD, 1919 | 470 |
|
$0.3822 / $1.4700 | Buy Now |
|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 30%, 1 ELEMENT, MANGANESE-ZINC-CORE, SMD, 1919 | 265 |
|
$1.8870 / $3.0600 | Buy Now |
|
|
Win Source Electronics | FIXED IND 15UH 1.03A 220MOHM SMD | 80000 |
|
$0.1818 / $0.2727 | Buy Now |
US Tariff Estimator: 744042150 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 744042150
744042150 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
744042150 Part Data Attributes
|
|
744042150
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744042150
Wurth Elektronik
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS AND REACH COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1919 | |
| Construction | Rectangular | |
| Core Material | Manganese-Zinc | |
| DC Resistance | 0.22 Ω | |
| Inductance-Nom (L) | 15 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.8 Mm | |
| Package Length | 4.8 Mm | |
| Package Style | Smt | |
| Package Width | 4.8 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Current-Max | 1.03 A | |
| Self Resonance Frequency | 35 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 30% |
Alternate Parts for 744042150
This table gives cross-reference parts and alternative options found for 744042150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744042150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SRR4018-150Y | Bourns Inc | $0.6060 | General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | 744042150 vs SRR4018-150Y |
744042150 Frequently Asked Questions (FAQ)
-
A symmetrical layout with a solid ground plane and minimal signal trace length is recommended. The datasheet provides a recommended layout, but it's essential to consult with a PCB design expert to ensure optimal performance.
-
Proper thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and avoid blocking airflow around the component. Monitor the component's temperature and adjust the system design accordingly.
-
Exceeding maximum ratings can lead to reduced lifespan, permanent damage, or even catastrophic failure. Ensure that the component operates within its specified voltage, current, and temperature ratings to avoid these consequences.
-
Consult the datasheet and application notes for troubleshooting guidelines. Use oscilloscopes and other diagnostic tools to identify issues. If unsure, contact Wurth Elektronik's technical support or a qualified engineer for assistance.
-
Yes, handle the component by the body, not the leads, to prevent damage. Avoid touching the component's electrical contacts to prevent electrostatic discharge (ESD) damage. Use an anti-static wrist strap or mat if necessary.