Part Details for 744043101 by Wurth Elektronik
Results Overview of 744043101 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
744043101 Information
744043101 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 744043101
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08P2485
|
Newark | Inductor, Shielded, 100Uh, 290Ma, Smd, Inductance:100Μh, Rms Current (Irms):510Ma, Inductor Construction:Shielded, Saturation Current (Isat):290Ma, Product Range:We-Tpc Series, Inductor Case/Package:-, Dc Resistance Max:600Mohm Rohs Compliant: Yes |Wurth Elektronik 744043101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 188 |
|
$1.0600 / $1.7100 | Buy Now |
|
DISTI #
732-1111-1-ND
|
DigiKey | FIXED IND 100UH 510MA 600MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1130 In Stock |
|
$0.7191 / $1.5300 | Buy Now |
|
DISTI #
710-744043101
|
Mouser Electronics | Power Inductors - SMD WE-TPC 4828 100uH .51A .52Ohm RoHS: Compliant | 4229 |
|
$0.7990 / $1.5200 | Buy Now |
|
DISTI #
87187084
|
Verical | Power Choke Shielded Wirewound 100uH 30% 100KHz Ferrite 0.51A 0.6Ohm DCR T/R Min Qty: 60 Package Multiple: 1 Date Code: 2124 | Americas - 94 |
|
$1.5200 | Buy Now |
US Tariff Estimator: 744043101 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 744043101
744043101 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
744043101 Part Data Attributes
|
|
744043101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744043101
Wurth Elektronik
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS AND REACH COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs And Reach Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1919 | |
| Construction | Rectangular | |
| Core Material | Manganese-Zinc Ferrite | |
| DC Resistance | 0.6 Ω | |
| Inductance-Nom (L) | 100 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 2.8 Mm | |
| Package Length | 4.8 Mm | |
| Package Style | Smt | |
| Package Width | 4.8 Mm | |
| Packing Method | Tr, Plastic | |
| Rated Current-Max | 0.51 A | |
| Self Resonance Frequency | 11 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 30% |
Alternate Parts for 744043101
This table gives cross-reference parts and alternative options found for 744043101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744043101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SRR4028-101Y | Bourns Inc | $0.2431 | General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | 744043101 vs SRR4028-101Y |
744043101 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and layout recommendations. It's essential to follow these guidelines to ensure optimal performance, thermal management, and signal integrity.
-
To ensure high-frequency performance, it's crucial to consider the component's impedance, signal return paths, and decoupling. Use a 4-layer PCB with a solid ground plane, and ensure the component is placed close to the signal source. Additionally, use a low-ESR capacitor for decoupling and follow the recommended layout guidelines.
-
The 744043101 has a maximum junction temperature of 150°C. Ensure good airflow around the component, and consider using a heat sink or thermal pad to dissipate heat. Follow Wurth Elektronik's thermal management guidelines and consider using thermal simulation tools to optimize your design.
-
The 744043101 is sensitive to moisture and humidity. Ensure proper storage and handling procedures, and follow Wurth Elektronik's recommendations for moisture protection. Consider using a moisture barrier or conformal coating to protect the component in humid environments.
-
The 744043101 can be susceptible to EMI and EMC issues. Ensure proper shielding, grounding, and decoupling in your design. Follow Wurth Elektronik's EMI and EMC guidelines, and consider using EMI filters or shielding components to minimize interference.