-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 4 Function(s), 0.35A, ROHS AND REACH COMPLIANT, SMD, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7765
|
Newark | Line Filter, Smd, Common Mode, 4X1000Uh, Rated Current:350Ma, Inductance:1Mh, Product Range:We-Sl Series, Impedance:5Kohm, Common Mode Filter Case:12.7Mm X 10.5Mm X 5.75Mm, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 744202 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$3.3500 / $4.1200 | Buy Now |
DISTI #
732-14090-1-ND
|
DigiKey | CMC 1MH 350MA 4LN SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
436 In Stock |
|
$2.8100 / $3.6800 | Buy Now |
DISTI #
710-744202
|
Mouser Electronics | Common Mode Chokes / Filters WE-SL 5KuH 350mA DCR=400mOhms RoHS: Compliant | 569 |
|
$2.8100 / $3.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744202
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744202
Wurth Elektronik
Data Line Filter, 4 Function(s), 0.35A, ROHS AND REACH COMPLIANT, SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.75 mm | |
Inductance | 1000 µH | |
Length | 10.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 5000 OHM Ω | |
Rated Current | 0.35 A | |
Width | 9.5 mm |