-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 0.3A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9723
|
Newark | Filter, Common Mode Choke, 80V, 300Ma, Surface Mount-Smd, Dc Current Rating:300Ma, Inductance:47µh, Product Range:We-Sl1 Series, Impedance:300Ohm, Product Length:6.5Mm, Product Width:3.6Mm, Product Height:1.65Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744212470 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6100 | Buy Now |
DISTI #
732-3940-1-ND
|
DigiKey | CMC 47UH 300MA 2LN 300 OHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1832 In Stock |
|
$3.2950 / $4.5000 | Buy Now |
DISTI #
710-744212470
|
Mouser Electronics | Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x47uH 300ohm RoHS: Compliant | 1013 |
|
$3.0700 / $3.5900 | Buy Now |
DISTI #
71070462
|
RS | WE-SL1, Wire-wound SMD Induc. with Ferrite Core, 47 uH, Sectional Winding 300mA | Wurth Elektronik 744212470 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1430 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744212470
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744212470
Wurth Elektronik
Data Line Filter, 2 Function(s), 80V, 0.3A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
DC Resistance-Max | 0.16 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.65 mm | |
Inductance | 47 µH | |
JESD-609 Code | e1 | |
Length | 6.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 80 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 3.6 mm |