744220103
Description: Data Line Filter,

Overview of 744220103 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech)

Price & Stock for 744220103 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 83AH8502
Newark Common Mode Line Filter, 0.01H, 25Kohm Rohs Compliant: Yes |Wurth Elektronik 744220103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 935
  • 1 $2.9500
  • 10 $2.9100
  • 25 $2.7900
  • 50 $2.6500
  • 100 $2.5700
$2.5700 / $2.9500 Buy Now
DISTI # 732-744220103CT-ND
DigiKey CMC 10MH 350MA 2LN SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 647
In Stock
  • 1 $2.6200
  • 10 $2.5900
  • 50 $2.3400
  • 100 $2.2570
  • 500 $2.0900
  • 1,000 $1.9220
$1.9220 / $2.6200 Buy Now
DISTI # 710-744220103
Mouser Electronics Common Mode Chokes / Filters WE-SL2 10K uH 25K kOhms 350mA RoHS: Compliant 1511
  • 1 $2.6200
  • 10 $2.5900
  • 50 $2.3400
  • 100 $2.2600
  • 500 $2.0900
  • 1,000 $1.9200
  • 2,000 $1.9100
$1.9100 / $2.6200 Buy Now

CAD Models for 744220103 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 744220103 by Wurth Elektronik

744220103
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Approvals
IEC
DC Resistance-Max
1.2 Ω
Filter Type
DATA LINE FILTER
Height
5 mm
Length
9.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
250000 OHM Ω
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current
0.35 A
Rated Voltage
80 V
Width
6 mm
Want to compare parts?
  1. 744220103
    Wurth Elektronik
    Data Line Filter,
    VS

Related Parts for 744220103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 744220103 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 744220103 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 744220103 would you like to use for your alert(s)?
  • Please alert me when 744220103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 744220103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 744220103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 744220103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 744220103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 744220103 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: