-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 0.6A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2532
|
Newark | Common Mode Choke, 2Mh, 0.60A, Dc Current Rating:600Ma, Inductance:2Mh, Product Range:We-Sl2 Series, Impedance:9.2Kohm, Product Length:9.2Mm, Product Width:6Mm, Product Height:5Mm, Qualification:-, Case Dimensions:9.2Mm X 6Mm X 5Mm Rohs Compliant: Yes |Wurth Elektronik 744221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 569 |
|
$2.5900 / $2.9600 | Buy Now |
DISTI #
732-1486-1-ND
|
DigiKey | CMC 2MH 600MA 2LN 9.2K OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3100 In Stock |
|
$1.9220 / $2.6200 | Buy Now |
DISTI #
710-744221
|
Mouser Electronics | Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x2000uH 600mA RoHS: Compliant | 2875 |
|
$1.9200 / $2.6200 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 80V, 0.6A | 568 |
|
$1.6500 / $4.0000 | Buy Now |
|
ComSIT USA | WE-SL2 SMT COMMON MODE LINEFILTER Data Line Filter, 2 Function(s), 80V, 0.6A, 4 Pin(s) RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | CMC 2MH 600MA 2LN 9.2K OHM SMD | 40000 |
|
$0.3020 / $0.4530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744221
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744221
Wurth Elektronik
Data Line Filter, 2 Function(s), 80V, 0.6A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
DC Resistance-Max | 0.42 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5 mm | |
Inductance | 2 µH | |
JESD-609 Code | e1 | |
Length | 9.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 9200 OHM Ω | |
Rated Current | 0.6 A | |
Rated Voltage | 80 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 6 mm |