744226S
Description: Data Line Filter, 2 Function(s), 80V, 1.6A, ROHS AND REACH COMPLIANT, SMD, 4 PIN

Overview of 744226S by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 744226S by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 88T7034
Newark Common Mode Choke, 2X10Uh, 1600Ma, Dc Current Rating:1.6A, Inductance:10µh, Product Range:We-Sl2 Series, Impedance:920Ohm, Product Length:9.2Mm, Product Width:6Mm, Product Height:5Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744226S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 180
  • 1 $2.9700
  • 10 $2.9300
  • 25 $2.8100
  • 50 $2.6700
  • 100 $2.5900
$2.5900 / $2.9700 Buy Now
DISTI # 732-1476-1-ND
DigiKey CMC 10UH 1.6A 2LN 920 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1551
In Stock
  • 1 $2.6200
  • 10 $2.5900
  • 50 $2.3400
  • 100 $2.2570
  • 500 $2.0900
  • 1,000 $1.9220
$1.9220 / $2.6200 Buy Now
DISTI # 710-744226S
Mouser Electronics Common Mode Chokes / Filters WE-SL2 SMD Sectional 2x10uH 1600mA RoHS: Compliant 1470
  • 1 $2.6300
  • 10 $2.5900
  • 50 $2.3400
  • 100 $2.2600
  • 500 $2.0900
  • 1,000 $1.9200
$1.9200 / $2.6300 Buy Now
DISTI # 71071308
RS WE-SL2 Common mode filter, -40 +125 oC, 1.6 A, 2 x 0.08O, 9.2 x 6 x 5mm | Wurth Elektronik 744226S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 1 $2.6100
  • 10 $2.4800
  • 50 $2.3500
  • 100 $2.2200
$2.2200 / $2.6100 RFQ
Quest Components DATA LINE FILTER, 2 FUNCTION(S), 80V, 1.6A, 4 PIN(S) 74
  • 1 $4.3200
  • 3 $2.8800
  • 10 $2.1600
$2.1600 / $4.3200 Buy Now

CAD Models for 744226S by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 744226S by Wurth Elektronik

744226S
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
ROHS AND REACH COMPLIANT, SMD, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Approvals
UL
DC Resistance-Max
0.08 Ω
Filter Type
DATA LINE FILTER
Height
5 mm
Inductance
10 µH
JESD-609 Code
e3
Length
9.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
920 OHM Ω
Rated Current
1.6 A
Rated Voltage
80 V
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
6 mm
Want to compare parts?
  1. 744226S
    Wurth Elektronik
    Data Line Filter, 2 Function(s), 80V, 1.6A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
    VS

Related Parts for 744226S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 744226S by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 744226S by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 744226S would you like to use for your alert(s)?
  • Please alert me when 744226S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 744226S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 744226S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 744226S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 744226S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 744226S by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: