744231061
Wurth Elektronik
Description: Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS AND REACH COMPLIANT, SMD, 4 PIN

Overview of 744231061 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 744231061 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 08P2541
Newark Noise Suppressor, Smd 67Ohm, 400Ma, Capacitance:-, Voltage Rating:50V, Filter Type:-, Current Rating:400Ma, Filter Terminals:Smd, Inductance Min:-, Leakage Current Max:-, Product Range:-, Svhc:No Svhc (15-Jan-2019), External Rohs Compliant: Yes |Wurth Elektronik 744231061 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1049
  • 1 $1.2400
  • 10 $1.2000
  • 25 $1.1600
  • 50 $1.1300
  • 100 $1.0900
  • 250 $1.0800
$1.0800 / $1.2400 Buy Now
DISTI # 732-1464-1-ND
DigiKey CMC 400MA 2LN 67OHM SMD AEC-Q200 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2278
In Stock
  • 1 $1.1300
  • 10 $1.0700
  • 50 $1.0000
  • 100 $0.9500
  • 500 $0.9100
  • 1,000 $0.7500
  • 2,000 $0.2975
$0.2975 / $1.1300 Buy Now
DISTI # 710-744231061
Mouser Electronics Common Mode Chokes / Filters WE-CNSW 0805 400mA 67Ohm 100MHz AECQ200 RoHS: Compliant 1532
  • 1 $0.5700
  • 10 $0.5420
  • 50 $0.5330
  • 100 $0.5260
  • 250 $0.5250
  • 500 $0.5190
  • 1,000 $0.4950
  • 2,000 $0.4910
$0.4910 / $0.5700 Buy Now
Bristol Electronics   126
RFQ

CAD Models for 744231061 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 744231061 by Wurth Elektronik

744231061
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Approvals
UL
DC Resistance-Max
0.25 Ω
Filter Type
DATA LINE FILTER
Height
1.2 mm
JESD-609 Code
e3
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
67 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.4 A
Rated Voltage
50 V
Terminal Finish
Tin (Sn)
Width
1.2 mm
Want to compare parts?
  1. 744231061
    Wurth Elektronik
    Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
    VS

Alternate Parts for 744231061

This table gives cross-reference parts and alternative options found for 744231061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744231061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LCCM0805M670RTAR Data Line Filter, EIA STD PACKAGE SIZE 0805, 4 PIN Kyocera AVX Components 744231061 vs LCCM0805M670RTAR
WQCF2012Z0M670PB Data Line Filter, Walsin Technology Corporation 744231061 vs WQCF2012Z0M670PB
744231091 Data Line Filter, 2 Function(s), 50V, 0.37A, ROHS AND REACH COMPLIANT, SMD, 4 PIN Wurth Elektronik 744231061 vs 744231091
SRF2012-670YA Data Line Filter, 2 Function(s), 50V, 0.4A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4 Bourns Inc 744231061 vs SRF2012-670YA
WQCF2012Z0M750PB Data Line Filter, Walsin Technology Corporation 744231061 vs WQCF2012Z0M750PB
LCCM0805M121RTAR Data Line Filter, EIA STD PACKAGE SIZE 0805, 4 PIN Kyocera AVX Components 744231061 vs LCCM0805M121RTAR
WTCF2012Z0M121PB Data Line Filter Walsin Technology Corporation 744231061 vs WTCF2012Z0M121PB
NCCA0805F121TR400QYF Data Line Filter NIC Components Corp 744231061 vs NCCA0805F121TR400QYF
CTDLW21SF-670T04 Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS COMPLIANT, SMD, 4 PIN Central Technologies 744231061 vs CTDLW21SF-670T04
SPDL2012-900-2P-T Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), Bel Fuse 744231061 vs SPDL2012-900-2P-T
Part Number Description Manufacturer Compare
ACM-31-900-T Data Line Filter Abracon Corporation 744231061 vs ACM-31-900-T
ACM-21-121M Data Line Filter, Abracon Corporation 744231061 vs ACM-21-121M
KW2012TTE121 Data Line Filter, 2 Function(s), 50V, 0.37A, KOA Speer Electronics Inc 744231061 vs KW2012TTE121
HM67-3216-900LFTR7 2 FUNCTIONS, 50V, 0.37A, DATA LINE FILTER, ROHS COMPLIANT PACKAGE-4 TT electronics / BI Technologies 744231061 vs HM67-3216-900LFTR7
CMCC1206121MT Data Line Filter, VENKEL LTD 744231061 vs CMCC1206121MT
SDCW2012-2-670TF Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN Sunlord 744231061 vs SDCW2012-2-670TF
KW2012TTE670 Data Line Filter, 2 Function(s), 50V, 0.4A, KOA Speer Electronics Inc 744231061 vs KW2012TTE670
SPDL3216-121-2P-T Data Line Filter, 2 Function(s), 50V, 0.35A, 4 Pin(s), Bel Fuse 744231061 vs SPDL3216-121-2P-T
SPDL2012-900-2P-T Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), Bel Fuse 744231061 vs SPDL2012-900-2P-T
ACM-31-121 Data Line Filter Abracon Corporation 744231061 vs ACM-31-121

Related Parts for 744231061

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 744231061 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 744231061 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 744231061 would you like to use for your alert(s)?
  • Please alert me when 744231061 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 744231061 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 744231061 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 744231061 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 744231061.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 744231061 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: