-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 60V, 0.45A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3872
|
Newark | Filter, Common Mode Choke, 50V, 450Ma, 1812, Dc Current Rating:450Ma, Inductance:11Μh, Product Range:We-Cnsw Series, Impedance:5Kohm, Product Length:4.5Mm, Product Width:3.2Mm, Product Height:2.8Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744235110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 998 |
|
$1.2500 / $1.8700 | Buy Now |
DISTI #
732-4219-1-ND
|
DigiKey | CMC 11UH 450MA 2LN 5KOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5440 In Stock |
|
$1.2000 / $1.8000 | Buy Now |
DISTI #
710-744235110
|
Mouser Electronics | Common Mode Chokes / Filters WE-CNSW 1812 450mA 11uH 100kHz AECQ200 RoHS: Compliant | 7830 |
|
$1.1900 / $1.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 148 |
|
$1.1250 / $3.0000 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 118 |
|
$1.4000 / $4.0000 | Buy Now | |
DISTI #
74D5871
|
Bürklin Elektronik | Common mode filter, SMD 1812, 11 µH, 0.45 A, 744235110 Min Qty: 1 | 50 |
|
$1.4375 / $1.8050 | Buy Now |
|
LCSC | 11uH100kHz 5k100MHz 800m 2 - Common Mode Filters ROHS | 462 |
|
$0.8429 / $1.3834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744235110
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744235110
Wurth Elektronik
Data Line Filter, 2 Function(s), 60V, 0.45A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.8 mm | |
Inductance | 11 µH | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 5000 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.45 A | |
Rated Voltage | 60 V | |
Screening Level | AEC-Q200 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |