Part Details for 744235220 by Adolf Wuerth Gmbh & Co Kg
Overview of 744235220 by Adolf Wuerth Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744235220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | WE-CNSW SMT COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 60V, 0.25A, 4 Pin(s) RoHS: Compliant | Europe - 434 |
|
RFQ |