There are no models available for this part yet.
Overview of 744272222 by Wurth Electronics Midcom
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 744272222 by Wurth Electronics Midcom
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S813800281795
|
Chip1Stop | Common Mode Chokes Dual 2.2mH 7.5kOhm 100kHz 750mA 300mOhm DCR SMD T/R RoHS: Compliant Container: Cut Tape | 92 |
|
$2.3000 / $2.7200 | Buy Now |
CAD Models for 744272222 by Wurth Electronics Midcom
Related Parts for 744272222
-
MPZ1608S181ATAH0Data Line Filters
-
GRT31CR61E226KE01LFixed Capacitors
-
750341455Fixed Inductors
-
OAR3-R005FIFixed Resistors
-
BM08B-SRSS-TB(LF)(SN)Headers and Edge Type Connectors
-
LL42Rectifier Diodes
-
PSMN013-100YSEXPower Field-Effect Transistors
-
SPC5674FF3MVY3RMicrocontrollers
-
MC34063ABNSwitching Regulator or Controllers