-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 1.4A, ROHS AND REACH COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8783
|
Newark | Filter, Common Mode Choke, 80V, 1.4A, Surface Mount-Smd, Dc Current Rating:1.4A, Inductance:30Μh, Product Range:We-Sl5 Series, Impedance:2.2Kohm, Product Length:9.5Mm, Product Width:8.3Mm, Product Height:5.3Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744273222 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 997 |
|
$3.1000 / $3.7000 | Buy Now |
DISTI #
732-2961-1-ND
|
DigiKey | CMC 30UH 1.4A 2LN 2.2K OHM SMD Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9734 In Stock |
|
$2.4710 / $3.5900 | Buy Now |
DISTI #
710-744273222
|
Mouser Electronics | Common Mode Chokes / Filters WE-SL5 HC SMD LnFltr 30uH 1400mA 100kHz RoHS: Compliant | 15746 |
|
$2.0400 / $2.6200 | Buy Now |
DISTI #
SMC-744273222
|
Sensible Micro Corporation | Common Mode Chokes / Filters We-Sl5 Hc Smd Lnfltr 30Uh 1400Ma 100Khz RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018 Container: Tape & Reel | 15668 |
|
$1.3200 / $1.5675 | RFQ |
DISTI #
74D5894
|
Bürklin Elektronik | Common mode filter, SMD, 30 µH, 744273222 Min Qty: 1 | 50 |
|
$2.7064 / $3.6157 | Buy Now |
DISTI #
1890679
|
element14 Asia-Pacific | LINE FILTER, CMODE, 30UH,2.2KOHM 25% RoHS: Compliant Min Qty: 1 Container: Each | 997 |
|
$2.6165 / $3.8840 | Buy Now |
DISTI #
1890679
|
Farnell | LINE FILTER, CMODE, 30UH,2.2KOHM 25% RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 0 Days Container: Each | 997 |
|
$2.2570 / $3.4296 | Buy Now |
|
New Advantage Corporation | CHOKE COMMON MODE CMC 30UH 1.4A 2LN 2.2 KOHM SMD RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1830 |
|
$1.8300 / $1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744273222
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744273222
Wurth Elektronik
Data Line Filter, 2 Function(s), 80V, 1.4A, ROHS AND REACH COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL; IEC | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.3 mm | |
Inductance | 30 µH | |
JESD-609 Code | e2 | |
Length | 9.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.4 A | |
Rated Voltage | 80 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 8.3 mm |