Part Details for 744273801 (ALTERNATE: 7373658) by Wurth Electronics Midcom
Overview of 744273801 (ALTERNATE: 7373658) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744273801 (ALTERNATE: 7373658)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996896
|
RS | Choke/Filter, Common Mode, WE-SL5 HC SMD LnFltr 9uH 3500mA 100kHz | Wurth Electronics 744273801 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$2.4800 / $3.3100 | Buy Now |