-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 3.5A, ROHS AND REACH COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9745
|
Newark | Filter, Common Mode Choke, 80V, 3.5A, Surface Mount-Smd, Dc Current Rating:3.5A, Inductance:9Μh, Product Range:We-Sl5 Series, Impedance:800Ohm, Product Length:9.5Mm, Product Width:8.3Mm, Product Height:5.3Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744273801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3030 |
|
$3.3200 / $3.8700 | Buy Now |
DISTI #
732-2215-1-ND
|
DigiKey | CMC 9UH 3.5A 2LN 800 OHM SMD Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10449 In Stock |
|
$2.4710 / $3.5900 | Buy Now |
DISTI #
710-744273801
|
Mouser Electronics | Common Mode Chokes / Filters WE-SL5 HC SMD LnFltr 9uH 3500mA 100kHz RoHS: Compliant | 11861 |
|
$2.4700 / $3.4300 | Buy Now |
DISTI #
74D5896
|
Bürklin Elektronik | Common mode filter, SMD, 9 µH, 744273801 Min Qty: 1 | 50 |
|
$2.7074 / $3.6171 | Buy Now |
|
New Advantage Corporation | CHOKE COMMON MODE 800OHM 3.5A 2LN SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 66 |
|
$5.8100 / $6.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744273801
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744273801
Wurth Elektronik
Data Line Filter, 2 Function(s), 80V, 3.5A, ROHS AND REACH COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL; IEC | |
DC Resistance-Max | 0.011 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.3 mm | |
Inductance | 9 µH | |
JESD-609 Code | e2 | |
Length | 9.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 800 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3.5 A | |
Rated Voltage | 80 V | |
Terminal Finish | TIN COPPER | |
Width | 8.3 mm |