-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 0.35A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8785
|
Newark | Filter, Common Mode Choke, 80V, 350Ma, Surface Mount-Smd, Dc Current Rating:350Ma, Inductance:100µh, Product Range:We-Scc Series, Impedance:50Kohm, Product Length:7.3Mm, Product Width:7.3Mm, Product Height:4.8Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744281101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 684 |
|
$2.9500 / $3.3900 | Buy Now |
DISTI #
732-2963-1-ND
|
DigiKey | CMC 100UH 350MA 2LN 50K OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
535 In Stock |
|
$2.1970 / $3.0000 | Buy Now |
DISTI #
710-744281101
|
Mouser Electronics | Common Mode Chokes / Filters WE-SCC SMD Type 7345 100uH 350mA 100kHz RoHS: Compliant | 1211 |
|
$2.1700 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744281101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744281101
Wurth Elektronik
Data Line Filter, 2 Function(s), 80V, 0.35A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.95 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.8 mm | |
Inductance | 100 µH | |
Length | 7.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50000 OHM Ω | |
Rated Current | 0.35 A | |
Rated Voltage | 80 V | |
Width | 7.3 mm |