-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 0.15A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2964-1-ND
|
DigiKey | CMC 470UH 150MA 2LN 100K OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
591 In Stock |
|
$2.1970 / $3.0000 | Buy Now |
DISTI #
710-744281471
|
Mouser Electronics | Common Mode Chokes / Filters WE-SCC SMD Type 7345 470uH 150mA 100kHz RoHS: Compliant | 1680 |
|
$2.1900 / $3.0000 | Buy Now |
DISTI #
1890683
|
Farnell | LINE FILTER, CMODE, 470UH 20%, 0.15A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 0 |
|
$1.8664 / $3.6824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744281471
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744281471
Wurth Elektronik
Data Line Filter, 2 Function(s), 80V, 0.15A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 4.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.8 mm | |
Inductance | 470 µH | |
Length | 7.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 100000 OHM Ω | |
Rated Current | 0.15 A | |
Rated Voltage | 80 V | |
Width | 7.3 mm |