-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 2.75A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8791
|
Newark | Filter, Common Mode Choke, 80V, 2.75A, Surface Mount-Smd, Dc Current Rating:2.75A, Inductance:10Μh, Product Range:We-Scc Series, Impedance:10Kohm, Product Length:12.5Mm, Product Width:12.5Mm, Product Height:10.5Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744284100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11 |
|
$3.4300 / $4.2300 | Buy Now |
DISTI #
732-2969-1-ND
|
DigiKey | CMC 10UH 2.75A 2LN 10K OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1138 In Stock |
|
$2.7460 / $3.7500 | Buy Now |
DISTI #
710-744284100
|
Mouser Electronics | Common Mode Chokes / Filters WE-SCC SMD Type 1210 10uH 2750mA 100kHz RoHS: Compliant | 4091 |
|
$2.7300 / $3.7500 | Buy Now |
|
ComSIT USA | Data Line Filter, 2 Function(s), 80V, 2.75A, 4 Pin(s) RoHS: Compliant | Europe - 225 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744284100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744284100
Wurth Elektronik
Data Line Filter, 2 Function(s), 80V, 2.75A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10.5 mm | |
Inductance | 10 µH | |
Length | 12.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 10000 OHM Ω | |
Rated Current | 2.75 A | |
Rated Voltage | 80 V | |
Width | 12.5 mm |