Part Details for 744290121 by Wurth Elektronik
Overview of 744290121 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 744290121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1192
|
Newark | Common Mode Choke, 120Uh, 5.5A, Dc Current Rating:5.5A, Inductance:120Μh, Product Range:We-Ucf Series, Impedance:-, Product Length:14Mm, Product Width:12.5Mm, Product Height:7.8Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744290121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$4.1700 / $5.3100 | Buy Now |
DISTI #
732-5612-1-ND
|
DigiKey | CMC 120UH 5.5A 2LN SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1450 In Stock |
|
$3.4630 / $4.6300 | Buy Now |
DISTI #
710-744290121
|
Mouser Electronics | Common Mode Chokes / Filters WE-UCF SMD Sectional 2x0.12mH 10kHz 5.5A RoHS: Compliant | 1628 |
|
$3.3800 / $4.6300 | Buy Now |
Part Details for 744290121
744290121 CAD Models
744290121 Part Data Attributes
|
744290121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744290121
Wurth Elektronik
WE-UCF SMD Common Mode Line Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.0105 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.5 mm | |
Inductance | 120 µH | |
JESD-609 Code | e2 | |
Length | 14.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current | 5.5 A | |
Rated Voltage | 80 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 12.5 mm |