Part Details for 744290130 (ALTERNATE: 8164887) by Wurth Electronics Midcom
Overview of 744290130 (ALTERNATE: 8164887) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744290130 (ALTERNATE: 8164887)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70997127
|
RS | Choke/Filter, Common Mode, WE-UCF SMD Sectional 2x0.013mH 10kHz 10A | Wurth Electronics 744290130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$3.3400 / $4.4500 | Buy Now |