-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T3232
|
Newark | Inductor, Shielded, 1Uh, 9A, Smd, Inductance:1Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):9A, Product Range:We-Lhmi Series, Dc Resistance Max:0.027Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 74437324010 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1402 |
|
$2.3600 / $2.7100 | Buy Now |
DISTI #
732-3342-1-ND
|
DigiKey | FIXED IND 1UH 5A 0.027OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10643 In Stock |
|
$1.6230 / $2.3500 | Buy Now |
DISTI #
710-74437324010
|
Mouser Electronics | Power Inductors - SMD WE-LHMI 1uH 5A DCR=27mOhms AECQ200 RoHS: Compliant | 6088 |
|
$1.6200 / $2.3500 | Buy Now |
DISTI #
2077766RL
|
element14 Asia-Pacific | INDUCTOR, 1UH, 9A, WE-LHMI 4020 RoHS: Compliant Min Qty: 50 Container: Reel | 1402 |
|
$1.6378 / $2.2034 | Buy Now |
DISTI #
2077766
|
element14 Asia-Pacific | INDUCTOR, 1UH, 9A, WE-LHMI 4020 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1402 |
|
$1.6378 / $2.4678 | Buy Now |
DISTI #
2077766
|
Farnell | INDUCTOR, 1UH, 9A, WE-LHMI 4020 RoHS: Compliant Min Qty: 5 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 1402 |
|
$1.5674 / $2.4325 | Buy Now |
DISTI #
2077766RL
|
Farnell | INDUCTOR, 1UH, 9A, WE-LHMI 4020 RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 0 Days Container: Reel | 1402 |
|
$1.5674 / $2.0188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74437324010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74437324010
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 89 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 74437324010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74437324010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRP4020CC-1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816, CHIP | Bourns Inc | 74437324010 vs SRP4020CC-1R0M |
CTMMP1808AF-1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1816, CHIP | Central Technologies | 74437324010 vs CTMMP1808AF-1R0M |