-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2264
|
Newark | Inductor, 5.6Uh, 6.9A, 20%, Shielded, Inductance:5.6µh, Rms Current (Irms):6.9A, Inductor Construction:Shielded, Saturation Current (Isat):13.6A, Product Range:Xhmi Series, Power Inductor Case:6.65Mm X 6.45Mm X 5.2Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74439346056 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6700 / $4.9800 | Buy Now |
DISTI #
732-10704-1-ND
|
DigiKey | FIXED IND 5.6UH 6.9A 15MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
930 In Stock |
|
$2.2560 / $4.0400 | Buy Now |
DISTI #
710-74439346056
|
Mouser Electronics | Power Inductors - SMD WE-XHMI SMD 6060 5.6uH 6.9A 15mOhms AEC-Q200 RoHS: Compliant | 995 |
|
$2.4900 / $4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74439346056
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74439346056
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2625 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.8 mm | |
Package Length | 6.65 mm | |
Package Style | SMT | |
Package Width | 6.45 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 6.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 10% TOLERANCE, INDUCTANCE IS MEASURED AT 10 MILI AMPERE DC CURRENT | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 74439346056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74439346056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78439346056 | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2625, CHIP | Wurth Elektronik | 74439346056 vs 78439346056 |