-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X3435
|
Newark | Connector, Sfp+, Rcpt, 20Pos, Smt, No. Of Contacts:20Contacts, Gender:Receptacle, Connector Type:Sfp+, Contact Termination Type:Surface Mount, Product Range:74441 Series, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 74441-0001 (Alternate Part Number: 800755998788 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Reel | 3360 |
|
$1.2600 / $1.4600 | Buy Now |
DISTI #
76X0173
|
Newark | Connector, Sfp+, Rcpt, 20Pos, Smt, No. Of Contacts:20Contacts, Gender:Receptacle, Connector Type:Sfp+, Contact Termination Type:Surface Mount, Product Range:74441 Series, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 74441-0001 (Alternate Part Number: 800755998788 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1298 |
|
$2.1500 / $3.0600 | Buy Now |
DISTI #
26AC8745
|
Newark | Sfp Connector Assembly 15 Sau 20Ckt Rohs Compliant: Yes |Molex 74441-0001 (Alternate Part Number: 800755998788 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.4600 | Buy Now |
DISTI #
538-74441-0001
|
Mouser Electronics | I/O Connectors SFP RA SMT RECPT pluggable RoHS: Compliant | 8267 |
|
$1.5300 / $2.9400 | Buy Now |
DISTI #
MOL74441-0001.P
|
Heilind Electronics | CUT STRIP SFP SMT PCB CONNECTOR | Americas - 75 in Stock |
|
$1.4478 / $1.8302 | Buy Now |
|
Onlinecomponents.com | Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R RoHS: Compliant |
38400 Partner Stock |
|
$1.3800 / $1.5900 | Buy Now |
|
Bristol Electronics | 3650 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Flex Cable Connector, Pcb Mnt, 20 Contacts, 2, Surface Mount Terminal, Guide Slot | 51 |
|
$1.6289 / $3.2577 | Buy Now |
|
Quest Components | Flex Cable Connector, Pcb Mnt, 20 Contacts, 2, Surface Mount Terminal, Guide Slot | 381 |
|
$0.7000 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74441-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
74441-0001
Molex
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.212 inch | |
Body Depth | 0.324 inch | |
Body Length | 0.433 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 8.2042 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 74441-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74441-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UE76-A20-5000T | Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 74441-0001 vs UE76-A20-5000T |