-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R7338
|
Newark | Sfp+ Conn, R/A, 20Pos, Smt, Connector Type:Sfp+, No. Of Contacts:20Contacts, Port Configuration:1 X 1 (Single), Connector Mounting:Surface Mount, Product Range:74441 Series, Contact Material:Copper, Gender:Receptacle Rohs Compliant: Yes |Molex 74441-5010 Min Qty: 3840 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8800 | Buy Now |
DISTI #
44AJ9236
|
Newark | Sfp Plus Connector Assembly 30 Sau 20C/Molex |Molex 74441-5010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $3.0500 | Buy Now |
DISTI #
MOL74441-5010
|
Heilind Electronics | SFP PLUS CONNECTOR ASSEMBLY 3 SAU 20C | Americas - 360 in Stock |
|
Buy Now | |
DISTI #
MOL74441-5010.P
|
Heilind Electronics | CUT TAPE - SFP PLUS CONNECTOR ASSEMBLY 3 SAU | Americas - 12 in Stock |
|
$2.9017 / $3.6682 | Buy Now |
|
Onlinecomponents.com | Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R RoHS: Compliant |
1822 Partner Stock |
|
$0.8420 / $1.0800 | Buy Now |
DISTI #
16501197
|
Verical | Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port SFP Plus T/R Min Qty: 480 Package Multiple: 480 | Americas - 1440 |
|
$0.8300 / $0.8700 | Buy Now |
|
Bristol Electronics | 269 |
|
RFQ | ||
|
Quest Components | 215 |
|
$4.2946 / $6.9642 | Buy Now | |
|
Quest Components | 167 |
|
$4.2946 / $6.9642 | Buy Now | |
DISTI #
MOL74441-5010
|
Interstate Connecting Components | SFP PLUS CONNECTOR ASSEMBLY 3 SAU 20C | 120 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74441-5010
Molex
Buy Now
Datasheet
|
Compare Parts:
74441-5010
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.212 inch | |
Body Depth | 0.324 inch | |
Body Length | 0.433 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2042 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for 74441-5010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74441-5010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECC31HEYS | Card Edge Connector, 62 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 74441-5010 vs ECC31HEYS |
JCC31HEYS | Card Edge Connector, 62 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 74441-5010 vs JCC31HEYS |
74441-5001 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 74441-5010 vs 74441-5001 |
HCC31HEYH | Card Edge Connector, 62 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 74441-5010 vs HCC31HEYH |
ACC31HEYS | Card Edge Connector, 62 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 74441-5010 vs ACC31HEYS |
ECC31HEYH | Card Edge Connector, 62 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 74441-5010 vs ECC31HEYH |
P50-020PG-S1-EA | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 74441-5010 vs P50-020PG-S1-EA |
P50-020PG-S1-EA | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | 3M Electronics | 74441-5010 vs P50-020PG-S1-EA |
RCC31HEYH | Card Edge Connector, 62 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 74441-5010 vs RCC31HEYH |
HCC31HEYS | Card Edge Connector, 62 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 74441-5010 vs HCC31HEYS |