-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 250V, 0.3A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2669
|
Newark | Common Mode Choke, 47Mh, 0.4A Rohs Compliant: Yes |Wurth Elektronik 7446630047 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 55 |
|
$7.1700 / $8.7600 | Buy Now |
DISTI #
732-1852-1-ND
|
DigiKey | CMC 47MH 400MA 2LN SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
763 In Stock |
|
$6.4800 / $8.0000 | Buy Now |
DISTI #
710-7446630047
|
Mouser Electronics | Common Mode Chokes / Filters WE-LF SMT 47mH 400mA DCR =2.6Ohms RoHS: Compliant | 236 |
|
$6.4600 / $8.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7446630047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7446630047
Wurth Elektronik
Data Line Filter, 2 Function(s), 250V, 0.3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
DC Resistance-Max | 2.6 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 11.5 mm | |
Inductance | 47000 µH | |
Length | 23.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 250 V | |
Width | 18.5 mm |