-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 250V, 1.3A, ROHS AND REACH COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5965
|
Newark | Choke, Common Mode, 10Mh, 1.3A, Inductance:10Mh, Rated Current:1.3A, Product Range:We-Lf Series, Svhc:No Svhc (15-Jan-2019), Dc Current Max:1.3A, Dc Current Rating:1.3A, Dc Resistance Max:0.25Ohm, Inductance Tolerance:± 30%, Inductorrohs Compliant: Yes |Wurth Elektronik 7446721010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$4.7000 / $6.1800 | Buy Now |
DISTI #
732-4610-ND
|
DigiKey | CMC 10MH 1.3A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
56 In Stock |
|
$3.9600 / $5.3800 | Buy Now |
DISTI #
710-7446721010
|
Mouser Electronics | Common Mode Chokes / Filters WE-LF Type MH 10mH 1.3A .25Ohm RoHS: Compliant | 66 |
|
$3.9600 / $5.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7446721010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7446721010
Wurth Elektronik
Data Line Filter, 2 Function(s), 250V, 1.3A, ROHS AND REACH COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
DC Resistance-Max | 0.25 Ω | |
Diameter | 23 mm | |
Filter Type | DATA LINE FILTER | |
Height | 14.5 mm | |
Inductance | 10000 µH | |
JESD-609 Code | e2 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.3 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin/Copper (Sn/Cu) |