7446721027
Wurth Elektronik
Description: WE-LF Common Mode Power Line Choke

Overview of 7446721027 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 7446721027 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 34R5966
Newark Common Mode Choke, 27Mh, 0.6A, Dc Current Rating:600Ma, Product Range:We-Lf Series, Inductance:27Mh Rohs Compliant: Yes |Wurth Elektronik 7446721027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.1400
  • 10 $6.0300
  • 25 $5.9800
  • 50 $5.6100
  • 100 $4.9100
  • 500 $4.7000
$4.7000 / $6.1400 Buy Now
DISTI # 732-4611-ND
DigiKey CMC 27MH 600MA 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Tray 134
In Stock
  • 1 $5.3800
  • 10 $5.2800
  • 50 $4.8700
  • 100 $4.6700
  • 200 $4.1600
  • 384 $3.9600
$3.9600 / $5.3800 Buy Now
DISTI # 710-7446721027
Mouser Electronics Common Mode Chokes / Filters WE-LF Type MH 27mH .6A .7Ohm RoHS: Compliant 0
  • 1 $5.3400
  • 10 $5.2400
  • 25 $5.1900
  • 48 $4.8300
  • 96 $4.1600
  • 288 $3.9600
  • 528 $3.9300
  • 1,008 $3.9200
$3.9200 / $5.3400 Order Now

CAD Models for 7446721027 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7446721027 by Wurth Elektronik

7446721027
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Approvals
ENEC-10; VDE
Diameter
23 mm
Filter Type
SINGLE PHASE EMI FILTER
Height
14.5 mm
JESD-609 Code
e2
Mounting Type
THROUGH HOLE MOUNT
Operating Frequency
50Hz Hz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
TRAY
Rated Current
0.6 A
Rated Voltage
250 V
Terminal Finish
Tin/Copper (Sn/Cu)
Want to compare parts?
  1. 7446721027
    Wurth Elektronik
    WE-LF Common Mode Power Line Choke
    VS

Related Parts for 7446721027

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7446721027 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7446721027 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 7446721027 would you like to use for your alert(s)?
  • Please alert me when 7446721027 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7446721027 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7446721027 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7446721027 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7446721027.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7446721027 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: