| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN7446AJ-00 | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 | 7446AB vs SN7446AJ-00 |
| SN7446AJ | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 | 7446AB vs SN7446AJ |
| SN7446AN-00 | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16 | 7446AB vs SN7446AN-00 |
| 7446AF | Signetics | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 | 7446AB vs 7446AF |
| DM7446AN | National Semiconductor Corporation | Check for Price | Decoder/Driver, 74 Series, Inverted Output, TTL, PDIP16 | 7446AB vs DM7446AN |
| N7446AF | NXP Semiconductors | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 | 7446AB vs N7446AF |
| S5446AF | Signetics | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 | 7446AB vs S5446AF |
| N7446AB | Signetics | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16 | 7446AB vs N7446AB |
| SNJ5446AJ-00 | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 | 7446AB vs SNJ5446AJ-00 |
| 7446AF | Philips Semiconductors | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 | 7446AB vs 7446AF |
Part Details for 7446AB by Signetics
Results Overview of 7446AB by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7446AB Information
7446AB by Signetics is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 7446AB by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7446AB Part Data Attributes
|
|
7446AB
Signetics
Buy Now
Datasheet
|
Compare Parts:
7446AB
Signetics
Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDIP-T16 | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Seven Segment Decoder/Driver | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 103 Ma | |
| Propagation Delay (tpd) | 100 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for 7446AB
This table gives cross-reference parts and alternative options found for 7446AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7446AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.