Part Details for 744771115 by Wurth Elektronik
Results Overview of 744771115 by Wurth Elektronik
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
744771115 Information
744771115 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 744771115
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08P2786
|
Newark | Inductor, Shielded, 15Uh, 4.55A, Smd, Inductance:15Μh, Rms Current (Irms):3.75A, Inductor Construction:Shielded, Saturation Current (Isat):4.55A, Product Range:We-Pd Series, Inductor Case/Package:-, Dc Resistance Max:30Mohm Rohs Compliant: Yes |Wurth Elektronik 744771115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1081 |
|
$1.7800 / $2.6600 | Buy Now |
|
DISTI #
732-4115-1-ND
|
DigiKey | FIXED IND 15UH 3.75A 30 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2155 In Stock |
|
$1.0647 / $2.2600 | Buy Now |
|
DISTI #
710-744771115
|
Mouser Electronics | Power Inductors - SMD WE-PD 15uH 3.75A DCR=30mOhms AEC-Q200 RoHS: Compliant | 1241 |
|
$1.1800 / $2.2600 | Buy Now |
|
DISTI #
87187879
|
Verical | Power Choke Shielded Wirewound 15uH 20% 1KHz Ferrite 3.75A 0.03Ohm DCR Automotive T/R Min Qty: 35 Package Multiple: 1 Date Code: 2139 | Americas - 101 |
|
$1.6100 / $2.0300 | Buy Now |
|
|
Bristol Electronics | 1064 |
|
RFQ | ||
|
|
Bristol Electronics | 190 |
|
RFQ | ||
|
|
Quest Components | 152 |
|
$2.9415 / $4.7700 | Buy Now | |
|
|
Chip Stock | PowerChokeShieldedWirewound15uH20%1KHzFerrite3.75A0.03OhmDCRAutomotiveT/R | 4500 |
|
RFQ | |
|
|
Chip-Germany GmbH | 56 |
|
RFQ | ||
|
|
Win Source Electronics | FIXED IND 15UH 3.75A 30 MOHM SMD / POWER-CHOKE WE-PD | 3000 |
|
$0.9091 / $1.3636 | Buy Now |
US Tariff Estimator: 744771115 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 744771115
744771115 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
744771115 Part Data Attributes
|
|
744771115
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744771115
Wurth Elektronik
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS AND REACH COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 4747 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.028 Ω | |
| Inductance-Nom (L) | 15 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e1 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 6 Mm | |
| Package Length | 12 Mm | |
| Package Style | Smt | |
| Package Width | 12 Mm | |
| Packing Method | Tr, Embossed Plastic, 13 Inch | |
| Rated Current-Max | 4.2 A | |
| Reference Standard | Aec-Q200 | |
| Self Resonance Frequency | 16.6 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
744771115 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 744771115 can be found in the Wurth Elektronik's PCB Library or in the component's 3D model. It's essential to follow the recommended footprint to ensure proper soldering and thermal management.
-
The 744771115 has a thermal pad on the bottom side, which should be connected to a thermal via or a large copper area on the PCB to dissipate heat efficiently. Ensure good thermal conductivity by using thermal interface materials and following proper PCB design guidelines.
-
The 744771115 is rated for operation from -40°C to +125°C. However, it's essential to consider the derating curves and thermal management to ensure reliable operation within the specified temperature range.
-
The 744771115 is designed to withstand moderate vibration levels. However, for high-vibration environments, it's recommended to use additional mechanical fixation or potting to ensure the component's reliability and prevent mechanical stress.
-
To ensure EMC, follow proper PCB design guidelines, use shielding, and implement filtering and decoupling techniques. Additionally, consider the component's radiation pattern and take measures to minimize electromagnetic interference (EMI).