744774022
Wurth Elektronik
Description: General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Overview of 744774022 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 744774022 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 08P2814
Newark Inductor, Un-Shielded, 2.2Uh, 8.2A, Smd, Inductance:2.2µh, Rms Current (Irms):4.6A, Inductor Construction:Unshielded, Saturation Current (Isat):8.2A, Product Range:We-Pd2 Series, Dc Resistance Max:0.041Ohm, Inductance Tolerance:± 20%rohs Compliant: Yes |Wurth Elektronik 744774022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 806
  • 1 $2.1400
  • 10 $2.0600
  • 25 $2.0500
  • 50 $1.8700
  • 100 $1.7500
  • 250 $1.6800
$1.6800 / $2.1400 Buy Now
DISTI # 732-1267-1-ND
DigiKey FIXED IND 2.2UH 4.6A 41 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 968
In Stock
  • 1 $1.8700
  • 10 $1.7910
  • 50 $1.6120
  • 100 $1.4920
  • 250 $1.4330
  • 500 $1.3130
  • 1,500 $1.1940
$1.1940 / $1.8700 Buy Now
DISTI # 710-744774022
Mouser Electronics Power Inductors - SMD WE-PD2 5848 2.2uH 4.6A .041Ohm RoHS: Compliant 10232
  • 1 $1.8700
  • 10 $1.8000
  • 25 $1.7900
  • 50 $1.6200
  • 100 $1.5000
  • 250 $1.4400
  • 500 $1.3200
  • 1,500 $1.1900
$1.1900 / $1.8700 Buy Now

CAD Models for 744774022 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 744774022 by Wurth Elektronik

744774022
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
2320
Construction
Rectangular
Core Material
NICKEL-ZINC
DC Resistance
0.041 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4.5 mm
Package Length
5.8 mm
Package Style
SMT
Package Width
5.2 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
4.6 A
Self Resonance Frequency
54 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.01 MHz
Tolerance
20%
Want to compare parts?
  1. 744774022
    Wurth Elektronik
    General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
    VS

Alternate Parts for 744774022

This table gives cross-reference parts and alternative options found for 744774022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744774022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
784774022 WE-PD2A SMD Power Inductor Wurth Elektronik 744774022 vs 784774022

Related Parts for 744774022

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 744774022 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 744774022 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 744774022 would you like to use for your alert(s)?
  • Please alert me when 744774022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 744774022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 744774022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 744774022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 744774022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 744774022 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: