Part Details for 784774022 by Wurth Elektronik
Overview of 784774022 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 784774022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8454
|
Newark | Inductor, Aec-Q200, 2.2Uh, Unshld, 4.6A Rohs Compliant: Yes |Wurth Elektronik 784774022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 75 |
|
$1.5900 / $1.9300 | Buy Now |
DISTI #
732-6825-1-ND
|
DigiKey | FIXED IND 2.2UH 4.6A 41 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1488 In Stock |
|
$1.1940 / $1.8700 | Buy Now |
DISTI #
710-784774022
|
Mouser Electronics | Power Inductors - SMD WE-PD2A SMD AEC-Q200 2.2uH 4.6A 0.041 Oh RoHS: Compliant | 1805 |
|
$1.1800 / $1.7600 | Buy Now |
Part Details for 784774022
784774022 CAD Models
784774022 Part Data Attributes
|
784774022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
784774022
Wurth Elektronik
WE-PD2A SMD Power Inductor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2320 | |
Construction | Rectangular | |
DC Resistance | 0.041 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 54 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |
Alternate Parts for 784774022
This table gives cross-reference parts and alternative options found for 784774022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 784774022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
744774022 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Wurth Elektronik | 784774022 vs 744774022 |