Part Details for 744775025A by Wurth Elektronik
Overview of 744775025A by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744775025A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-1280-2-ND
|
DigiKey | FIXED IND 2.5UH 5A 20 MOHM SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5760 | Buy Now |
DISTI #
710-744775025A
|
Mouser Electronics | Power Inductors - SMD WE-PD2 2.5uH 20% 5 A RoHS: Compliant | 0 |
|
$1.5700 / $2.2500 | Order Now |
|
Bristol Electronics | 580 |
|
RFQ | ||
|
Quest Components | 464 |
|
$2.0724 / $3.7680 | Buy Now |
Part Details for 744775025A
744775025A CAD Models
744775025A Part Data Attributes
|
744775025A
Wurth Elektronik
Buy Now
|
Compare Parts:
744775025A
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |