-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2845
|
Newark | Inductor, Un-Shielded, 22Uh, 2.07A, Smd, Inductance:22µh, Rms Current (Irms):2.04A, Inductor Construction:Unshielded, Saturation Current (Isat):2.07A, Product Range:We-Pd2 Series, Dc Resistance Max:0.1Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744776122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7 |
|
$2.1600 / $2.7700 | Buy Now |
DISTI #
732-744776122CT-ND
|
DigiKey | FIXED IND 22UH 2.04A 100MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
873 In Stock |
|
$1.7080 / $2.4300 | Buy Now |
DISTI #
710-744776122
|
Mouser Electronics | Power Inductors - SMD WE-PD2 1054 22uH 2.04A .1Ohm RoHS: Compliant | 700 |
|
$1.7000 / $2.4400 | Buy Now |
DISTI #
71070953
|
RS | WE-PD2, Unshielded Wire-wound SMD Inductor with Ferrite Core, 22 uH, 2.04A I | Wurth Elektronik 744776122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6490 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744776122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744776122
Wurth Elektronik
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3935 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.04 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 744776122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744776122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDCP3722ER220M | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3935, CHIP | Vishay Intertechnologies | 744776122 vs IDCP3722ER220M |
BPSD00100954220M00 | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3935, CHIP | Chilisin Electronics Corp | 744776122 vs BPSD00100954220M00 |
MSCD-105-220M | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3935, CHIP, 3935, LEAD FREE | MagLayers Scientific-Technics Co Ltd | 744776122 vs MSCD-105-220M |
PCD1005MT220 | General Purpose Inductor, 22uH, 20%, Ferrite-Core, | Viking Tech Corp | 744776122 vs PCD1005MT220 |
LMXN10F9M220DTAS | General Purpose Inductor, 22uH, 20%, Ferrite-Core, 3935, | Kyocera AVX Components | 744776122 vs LMXN10F9M220DTAS |
ASPI-1005-220-M | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 3935, CHIP, 1005 | Abracon Corporation | 744776122 vs ASPI-1005-220-M |
IDCP3722ER220M | General Fixed Inductor, 1 ELEMENT, 22 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3936, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | 744776122 vs IDCP3722ER220M |
NPI105C220MTRF | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 3935, CHIP, ROHS COMPLIANT | NIC Components Corp | 744776122 vs NPI105C220MTRF |