Part Details for IDCP3722ER220M by Vishay Dale
Results Overview of IDCP3722ER220M by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDCP3722ER220M Information
IDCP3722ER220M by Vishay Dale is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IDCP3722ER220M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
IDCP3722ER220M-ND
|
DigiKey | FIXED IND 22UH 1.95A 100MOHM SMD Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3928 | Buy Now |
|
DISTI #
71516978
|
RS | INDUCTOR, IDCP-3722 22 20% ER E1 Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.6300 | RFQ |
US Tariff Estimator: IDCP3722ER220M by Vishay Dale
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IDCP3722ER220M
IDCP3722ER220M Part Data Attributes
|
|
IDCP3722ER220M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IDCP3722ER220M
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 22 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3936, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 3935 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 3935 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.1 Ω | |
| Inductance-Nom (L) | 22 µH | |
| Inductor Application | High Current Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 5.4 Mm | |
| Package Length | 10 Mm | |
| Package Style | Smt | |
| Package Width | 9 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 1.95 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Silver Copper Over Nickel | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 2.52 Mhz | |
| Tolerance | 20% |
Alternate Parts for IDCP3722ER220M
This table gives cross-reference parts and alternative options found for IDCP3722ER220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCP3722ER220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 744776122 | Wurth Elektronik | $2.5219 | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | IDCP3722ER220M vs 744776122 |
| NPI105C220MTRF | NIC Components Corp | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 3935, CHIP, ROHS COMPLIANT | IDCP3722ER220M vs NPI105C220MTRF |
| LPC3935MT220 | SEI Stackpole Electronics Inc | Check for Price | General Purpose Inductor, | IDCP3722ER220M vs LPC3935MT220 |
| PCD1005MT220 | Viking Tech Corp | Check for Price | General Purpose Inductor, 22uH, 20%, Ferrite-Core, | IDCP3722ER220M vs PCD1005MT220 |
| ASPI-1005-220-M | Abracon Corporation | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 3935, CHIP, 1005 | IDCP3722ER220M vs ASPI-1005-220-M |
| IDCP3722ER220M | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3935, CHIP | IDCP3722ER220M vs IDCP3722ER220M |
| BPSD00100954220M00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3935, CHIP | IDCP3722ER220M vs BPSD00100954220M00 |