Part Details for 7447786122 by Wurth Elektronik
Results Overview of 7447786122 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7447786122 Information
7447786122 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 7447786122
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46T8812
|
Newark | Inductor, Shielded, 22Uh, 1.3A, Smd, Inductance:22Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:We-Pd Series, Inductor Case/Package:-, Dc Resistance Max:0.115Ohm Rohs Compliant: Yes |Wurth Elektronik 7447786122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 849 |
|
$2.3900 / $2.8800 | Buy Now |
|
DISTI #
70996855
|
RS | POWER INDUCTOR SMD WE-PD XSH 22.0UH 1.3A Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0540 | RFQ |
|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
|
Chip-Germany GmbH | 20 |
|
RFQ |
US Tariff Estimator: 7447786122 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 7447786122
7447786122 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7447786122 Part Data Attributes
|
|
7447786122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447786122
Wurth Elektronik
General Purpose Inductor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Samacsys Manufacturer | Würth Elektronik | |
| Case/Size Code | 2423 | |
| Construction | Rectangular | |
| Core Material | MANGANESE-ZINC | |
| DC Resistance | 0.115 Ω | |
| Inductance-Nom (L) | 22 µH | |
| Inductor Application | POWER INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| JESD-609 Code | e1 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 5.1 mm | |
| Package Length | 6.2 mm | |
| Package Style | SMT | |
| Package Width | 5.9 mm | |
| Packing Method | TR, Embossed Plastic, 13 Inch | |
| Rated Current-Max | 2 A | |
| Reference Standard | AEC-Q200 | |
| Self Resonance Frequency | 15 MHz | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | YES | |
| Surface Mount | YES | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | WRAPAROUND | |
| Test Frequency | 0.1 MHz | |
| Tolerance | 25% |
7447786122 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 7447786122 can be found in the Wurth Elektronik's PCB Library or in the component's 3D model, which can be downloaded from the Wurth Elektronik website.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a soldering iron with a temperature range of 220-240°C and a solder with a melting point of 180-200°C.
-
The maximum operating temperature range for the 7447786122 is -40°C to +125°C, as specified in the datasheet. However, it's recommended to derate the component's performance at extreme temperatures.
-
Yes, the 7447786122 is designed to withstand vibrations and shocks. However, it's recommended to follow the recommended mounting and soldering guidelines to ensure the component's reliability in high-vibration environments.
-
To troubleshoot issues with the 7447786122, follow a systematic approach: 1) Verify the component's pinout and connections, 2) Check the power supply and voltage levels, 3) Use an oscilloscope to analyze signal waveforms, and 4) Consult the datasheet and application notes for guidance.